Connectors, Interconnects | Arrays, Edge Type, Mezzanine (Board to Board)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 3,000 : $1.58166 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Outer Shroud Contacts | 24 | 0.016" (0.40mm) | 2 | Surface Mount | Board Guide | Gold | - | 3mm, 3.5mm | 0.089" (2.26mm) |