AQY280

Panasonic Electric Works

Relays | Solid State Relays (SSR)

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
4-SOP Pkg
AQY280SX
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
6,220
In Stock
1 : $1.41000
Cut Tape (CT)
1,000 : $0.82012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 350 V
120 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
AQY214EH
AQY280EH
SSR RELAY SPST-NO 130MA 0-350V
Panasonic Electric Works
549
In Stock
1 : $1.11000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 350 V
130 mA
25 Ohms
PC Pin
-40°C ~ 85°C
4-DIP (0.300", 7.62mm)
4-DIP
BSI, cURus
-
-
4-SOP Pkg
AQY280S
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
48,166
In Stock
1 : $1.48000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 350 V
120 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
4-SOP Pkg
AQY280SZ
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
270
In Stock
1 : $1.58000
Cut Tape (CT)
1,000 : $0.93324
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 350 V
120 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
4-SOP Pkg
AQY280EHA
SSR RELAY SPST-NO 130MA 0-350V
Panasonic Electric Works
508
In Stock
1 : $1.59000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 350 V
130 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
BSI, cURus
-
-
4-SOP Pkg
AQY280EHAX
SSR RELAY SPST-NO 130MA 0-350V
Panasonic Electric Works
642
In Stock
1 : $1.67000
Cut Tape (CT)
1,000 : $1.24112
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 350 V
130 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
BSI, cURus
-
-
4-SOP Pkg
AQY280EHAZ
SSR RELAY SPST-NO 130MA 0-350V
Panasonic Electric Works
0
In Stock
Check Lead Time
1,000 : $0.97566
Tape & Reel (TR)
Tape & Reel (TR)
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 350 V
130 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
BSI, cURus
-
-
Showing
of 7