ALF1P1

Panasonic Electric Works

Relays | Power Relays, Over 2 Amps

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
ALF1Pxx
ALF1P12
RELAY GEN PURPOSE SPST 20A 12V
Panasonic Electric Works
1
In Stock
1 : $4.23000
Box
Box
Active
Through Hole
12VDC
SPST-NO (1 Form A)
20 A
250VAC - Max
5000VA
75 mA
Non Latching
-
PC Pin
-
-
8.4 VDC
1.2 VDC
20 ms
15 ms
-40°C ~ 60°C
Silver Tin Oxide (AgSnO)
cURus, VDE
General Purpose
-
-
ALF1P05
ALF1P18
RELAY GEN PURPOSE SPST 20A 18V
Panasonic Electric Works
0
In Stock
Check Lead Time
50 : $3.31980
Box
Box
Active
Through Hole
18VDC
SPST-NO (1 Form A)
20 A
250VAC - Max
5000VA
50 mA
Non Latching
-
PC Pin
-
-
12.6 VDC
1.8 VDC
20 ms
15 ms
-40°C ~ 60°C
Silver Tin Oxide (AgSnO)
cURus, VDE
General Purpose
-
-
Showing
of 2