HSRP6

P-DUKE Technology

Power Supplies - Board Mount | DC DC Converters

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
HSRP6-48S05
HSRP6-48S05
DC DC CONVERTER 5V 3W
P-DUKE Technology
28
In Stock
1 : $11.78000
Tube
Tube
Active
Non-Isolated PoL Module
1
9V
72V
5V
-
-
-
600mA
3 W
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
89%
Through Hole
3-SIP Module
0.47" L x 0.34" W x 0.53" H (12.0mm x 8.6mm x 13.4mm)
-
-
CE
HSRP6-48S05
HSRP6-48S09
DC DC CONVERTER 9V 5.4W
P-DUKE Technology
10
In Stock
1 : $11.78000
Tube
Tube
Active
Non-Isolated PoL Module
1
14V
72V
9V
-
-
-
600mA
5.4 W
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
92%
Through Hole
3-SIP Module
0.47" L x 0.34" W x 0.53" H (12.0mm x 8.6mm x 13.4mm)
-
-
CE
HSRP6-48S05
HSRP6-48S15
DC DC CONVERTER 15V 9W
P-DUKE Technology
10
In Stock
1 : $13.15000
Tube
Tube
Active
Non-Isolated PoL Module
1
20V
72V
15V
-
-
-
600mA
9 W
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
94%
Through Hole
3-SIP Module
0.47" L x 0.34" W x 0.53" H (12.0mm x 8.6mm x 13.4mm)
-
-
CE
Showing
of 3