FSA
Circuit Protection | Fuses
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
FSA-500MA FUSE GLASS 500MA 250VAC 3AB 3AG | FUSE GLASS 500MA 250VAC 3AB 3AG | 0 | Bulk | - | |
FSA-7A FUSE GLASS 7A 250VAC 3AB 3AG | FUSE GLASS 7A 250VAC 3AB 3AG | 4,471 | Bulk | - | |
FSA-6A FUSE GLASS 6A 250VAC 3AB 3AG | FUSE GLASS 6A 250VAC 3AB 3AG | 388 | Bulk | - | |
FSA-6.3A FUSE GLASS 6.3A 250VAC 3AB 3AG | FUSE GLASS 6.3A 250VAC 3AB 3AG | 2,524 | Bulk | - | |
FSA-1.6A FUSE GLASS 1.6A 250VAC 3AB 3AG | FUSE GLASS 1.6A 250VAC 3AB 3AG | 9,954 | Bulk | - | |
FSA-600MA FUSE GLASS 600MA 250VAC 3AB 3AG | FUSE GLASS 600MA 250VAC 3AB 3AG | 0 | Bulk | - | |
FSA-2.5A FUSE GLASS 2.5A 250VAC 3AB 3AG | FUSE GLASS 2.5A 250VAC 3AB 3AG | 3,350 | Bulk | - | |
FSA-4A FUSE GLASS 4A 250VAC 3AB 3AG | FUSE GLASS 4A 250VAC 3AB 3AG | 4,302 | Bulk | - | |
FSA-9A FUSE GLASS 9A 250VAC 3AB 3AG | FUSE GLASS 9A 250VAC 3AB 3AG | 2,443 | Bulk | - | |
FSA-2A FUSE GLASS 2A 250VAC 3AB 3AG | FUSE GLASS 2A 250VAC 3AB 3AG | 1,255 | Bulk | - | |
FSA-3A FUSE GLASS 3A 250VAC 3AB 3AG | FUSE GLASS 3A 250VAC 3AB 3AG | 1,240 | Bulk | - | |
FSA-1A FUSE GLASS 1A 250VAC 3AB 3AG | FUSE GLASS 1A 250VAC 3AB 3AG | 5,137 | Bulk | - | |
FSA-3.5A FUSE GLASS 3.5A 250VAC 3AB 3AG | FUSE GLASS 3.5A 250VAC 3AB 3AG | 572 | Bulk | - | |
FSA-7.5A FUSE GLASS 7.5A 250VAC 3AB 3AG | FUSE GLASS 7.5A 250VAC 3AB 3AG | 801 | Bulk | - | |
FSA-5A FUSE GLASS 5A 250VAC 3AB 3AG | FUSE GLASS 5A 250VAC 3AB 3AG | 3,913 | Bulk | - |