TIP41

onsemi

Discrete Semiconductor Products | Single Bipolar Transistors

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-220-3
TIP41BG
TRANS NPN 80V 6A TO220
onsemi
654
In Stock
1,900
Factory
1 : $1.06000
Tube
-
Tube
Active
NPN
6 A
80 V
1.5V @ 600mA, 6A
700µA
15 @ 3A, 4V
2 W
3MHz
-65°C ~ 150°C (TJ)
Through Hole
TO-220-3
TO-220
TO-220-3
TIP41CG
TRANS NPN 100V 6A TO220
onsemi
15,543
In Stock
1 : $1.39000
Tube
-
Tube
Active
NPN
6 A
100 V
1.5V @ 600mA, 6A
700µA
15 @ 3A, 4V
2 W
3MHz
-65°C ~ 150°C (TJ)
Through Hole
TO-220-3
TO-220
TO-220-3
TIP41B
TRANS NPN 80V 6A TO220-3
onsemi
0
In Stock
1,900
Marketplace
1,900 : $0.20000
Bulk
-
Bulk
Bulk
Obsolete
NPN
6 A
80 V
1.5V @ 600mA, 6A
700µA
15 @ 3A, 4V
2 W
3MHz
150°C (TJ)
Through Hole
TO-220-3
TO-220-3
TO-220-3
TIP41AG
TRANS NPN 60V 6A TO220
onsemi
388
In Stock
1 : $1.23000
Tube
-
Tube
Obsolete
NPN
6 A
60 V
1.5V @ 600mA, 6A
700µA
15 @ 3A, 4V
2 W
3MHz
-65°C ~ 150°C (TJ)
Through Hole
TO-220-3
TO-220
TO-220-3
TIP41CTU
TRANS NPN 100V 6A TO220-3
onsemi
0
In Stock
Obsolete
-
Tube
Obsolete
NPN
6 A
100 V
1.5V @ 600mA, 6A
700µA
15 @ 3A, 4V
2 W
3MHz
150°C (TJ)
Through Hole
TO-220-3
TO-220-3
TO-220-3
TIP41C
TRANS NPN 100V 6A TO220-3
onsemi
0
In Stock
Obsolete
-
Bulk
Obsolete
NPN
6 A
100 V
1.5V @ 600mA, 6A
700µA
15 @ 3A, 4V
65 W
3MHz
150°C (TJ)
Through Hole
TO-220-3
TO-220-3
TO-220-3
TIP41BTU
TRANS NPN 80V 6A TO220-3
onsemi
0
In Stock
Obsolete
-
Tube
Obsolete
NPN
6 A
80 V
1.5V @ 600mA, 6A
700µA
15 @ 3A, 4V
2 W
3MHz
150°C (TJ)
Through Hole
TO-220-3
TO-220-3
TO-220-3
TIP41
TRANS NPN 40V 6A TO220-3
onsemi
0
In Stock
Obsolete
-
Bulk
Obsolete
NPN
6 A
40 V
1.5V @ 600mA, 6A
700µA
15 @ 3A, 4V
2 W
3MHz
150°C (TJ)
Through Hole
TO-220-3
TO-220-3
TO-220-3
TIP41A
TRANS NPN 60V 6A TO220-3
onsemi
0
In Stock
Obsolete
-
Bulk
Obsolete
NPN
6 A
60 V
1.5V @ 600mA, 6A
700µA
15 @ 3A, 4V
2 W
3MHz
150°C (TJ)
Through Hole
TO-220-3
TO-220-3
Showing
of 9