RS1J

onsemi

Discrete Semiconductor Products | Single

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SS36FA
RS1JFA
DIODE GP 600V 800MA SOD123FA
onsemi
24,695
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.10063
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
800mA
1.3 V @ 800 mA
Fast Recovery =< 500ns, > 200mA (Io)
250 ns
5 µA @ 600 V
10pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123FA
-55°C ~ 150°C
S1KFP
RS1JFP
DIODE GP 600V 1.2A SOD123HE
onsemi
47,960
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.13056
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1.2A
1.3 V @ 1.2 A
Fast Recovery =< 500ns, > 200mA (Io)
300 ns
5 µA @ 600 V
18pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123H
SOD-123HE
-55°C ~ 150°C
Showing
of 2