Integrated Circuits (ICs) | Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,967 In Stock | 1 : $1.21000 Cut Tape (CT) 3,000 : $0.48762 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.25V @ 1A | 1A | 200 µA | 240 µA | - | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (3x3) |