NCV551

onsemi

Integrated Circuits (ICs) | Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
5-TSOP Top View
NCV551SN36T1G
IC REG LINEAR 3.6V 150MA 5TSOP
onsemi
15,875
In Stock
1 : $0.96000
Cut Tape (CT)
3,000 : $0.22286
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
12V
3.6V
-
0.15V @ 10mA
150mA
8 µA
8 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
5-TSOP Top View
NCV551SN33T1G
IC REG LINEAR 3.3V 150MA 5TSOP
onsemi
5,652
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.29465
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
12V
3.3V
-
0.15V @ 10mA
150mA
8 µA
8 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
5-TSOP Top View
NCV551SN30T1G
IC REG LINEAR 3V 150MA 5TSOP
onsemi
3,000
In Stock
1 : $0.96000
Cut Tape (CT)
3,000 : $0.22286
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
12V
3V
-
0.15V @ 10mA
150mA
8 µA
8 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
5-TSOP Top View
NCV551SN15T1G
IC REG LINEAR 1.5V 150MA 5TSOP
onsemi
5,470
In Stock
1 : $0.96000
Cut Tape (CT)
3,000 : $0.22286
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
12V
1.5V
-
0.22V @ 10mA
150mA
8 µA
8 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
5-TSOP Top View
NCV551SN25T1G
IC REG LINEAR 2.5V 150MA 5TSOP
onsemi
2,625
In Stock
39,000
Factory
1 : $0.96000
Cut Tape (CT)
3,000 : $0.22286
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
12V
2.5V
-
0.22V @ 10mA
150mA
8 µA
8 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
5-TSOP Top View
NCV551SN50T1G
IC REG LINEAR 5V 150MA 5TSOP
onsemi
5,181
In Stock
1 : $1.18000
Cut Tape (CT)
3,000 : $0.28990
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
12V
5V
-
0.15V @ 10mA
150mA
8 µA
8 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
5-TSOP Top View
NCV551SN18T1G
IC REG LINEAR 1.8V 150MA 5TSOP
onsemi
4,790
In Stock
1 : $0.96000
Cut Tape (CT)
3,000 : $0.22286
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
12V
1.8V
-
0.22V @ 10mA
150mA
8 µA
8 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
5-TSOP Top View
NCV551SN31T1G
IC REG LINEAR 3.1V 150MA 5TSOP
onsemi
0
In Stock
35,648
Marketplace
1 : $0.72000
Cut Tape (CT)
3,000 : $0.25838
Tape & Reel (TR)
2,500 : $0.24000
Tape & Reel (TR)
1,044 : $0.29000
Bulk
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Bulk
Obsolete
Positive
Fixed
1
12V
3.1V
-
0.15V @ 10mA
150mA
8 µA
8 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
5-TSOP Top View
NCV551SN32T1G
IC REG LINEAR 3.2V 150MA 5TSOP
onsemi
24
In Stock
13,011
Marketplace
1 : $1.17000
Cut Tape (CT)
3,000 : $0.25838
Tape & Reel (TR)
1,044 : $0.29000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Obsolete
Positive
Fixed
1
12V
3.2V
-
0.15V @ 10mA
150mA
8 µA
8 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
5-TSOP Top View
NCV551SN28T1G
IC REG LINEAR 2.8V 150MA 5TSOP
onsemi
0
In Stock
27,000
Factory
Check Lead Time
3,000 : $0.22286
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
12V
2.8V
-
0.15V @ 10mA
150mA
8 µA
8 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
5-TSOP Top View
NCV551SN33T1G-22523Z
IC REG LINEAR 3.3V 150MA 5TSOP
onsemi
0
In Stock
Active
-
Tape & Reel (TR)
Active
Positive
Fixed
1
12V
3.3V
-
0.15V @ 10mA
150mA
8 µA
-
-
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
5-TSOP Top View
NCV551SN18T1
IC REG LINEAR 1.8V 150MA 5TSOP
onsemi
0
In Stock
3,000 : $0.28633
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Positive
Fixed
1
12V
1.8V
-
0.22V @ 10mA
150mA
8 µA
8 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
5-TSOP Top View
NCV551SN25T1
IC REG LINEAR 2.5V 150MA 5TSOP
onsemi
0
In Stock
3,000 : $0.28633
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Positive
Fixed
1
12V
2.5V
-
0.22V @ 10mA
150mA
8 µA
8 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
5-TSOP Top View
NCV551SN28T1
IC REG LINEAR 2.8V 150MA 5TSOP
onsemi
0
In Stock
3,000 : $0.28633
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Positive
Fixed
1
12V
2.8V
-
0.15V @ 10mA
150mA
8 µA
8 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
5-TSOP Top View
NCV551SN33T1
IC REG LINEAR 3.3V 150MA 5TSOP
onsemi
0
In Stock
3,000 : $0.28633
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Positive
Fixed
1
12V
3.3V
-
0.15V @ 10mA
150mA
8 µA
8 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
5-TSOP Top View
NCV551SN50T1
IC REG LINEAR 5V 150MA 5TSOP
onsemi
0
In Stock
3,000 : $0.28633
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Positive
Fixed
1
12V
5V
-
0.15V @ 10mA
150mA
8 µA
8 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
5-TSOP Top View
NCV551SN27T1G
IC REG LINEAR 2.7V 150MA 5TSOP
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Positive
Fixed
1
12V
2.7V
-
0.15V @ 10mA
150mA
8 µA
8 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
5-TSOP Top View
NCV551SN15T1
IC REG LINEAR 1.5V 150MA 5TSOP
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Positive
Fixed
1
12V
1.5V
-
0.22V @ 10mA
150mA
8 µA
8 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
5-TSOP Top View
NCV551SN30T1
IC REG LINEAR 3V 150MA 5TSOP
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Positive
Fixed
1
12V
3V
-
0.15V @ 10mA
150mA
8 µA
8 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
5-TSOP Top View
NCV551SN14T1G
IC REG LINEAR 1.4V 150MA 5TSOP
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Positive
Fixed
1
12V
1.4V
-
0.25V @ 10mA
150mA
8 µA
8 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
Showing
of 20