NCP45540

onsemi

Integrated Circuits (ICs) | Power Distribution Switches, Load Drivers

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
12-DFN
NCP45540IMNTWG-H
IC PWR SWITCH N-CHAN 1:1 12DFN
onsemi
10,650
In Stock
1 : $1.96000
Cut Tape (CT)
3,000 : $0.83913
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
0.5V ~ 13.5V
3V ~ 5.5V
14A
4.8mOhm
Non-Inverting
Power Good, Slew Rate Controlled
Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
12-DFN (3x3)
12-VFDFN Exposed Pad
12-DFN
NCP45540IMNTWG-L
IC PWR SWITCH N-CHAN 1:1 12DFN
onsemi
3,000
In Stock
1 : $2.74000
Cut Tape (CT)
3,000 : $0.82863
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
0.5V ~ 13.5V
3V ~ 5.5V
14A
4.8mOhm
Non-Inverting
Power Good, Slew Rate Controlled
Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
12-DFN (3x3)
12-VFDFN Exposed Pad
Showing
of 2