KSC2330

onsemi

Discrete Semiconductor Products | Single Bipolar Transistors

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-92-3(StandardBody),TO-226_straightlead
KSC2330YTA
TRANS NPN 300V 0.1A TO92-3
onsemi
0
In Stock
41,602
Marketplace
20,000 : $0.03000
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Box (TB)
Obsolete
NPN
100 mA
300 V
500mV @ 1mA, 10mA
100nA (ICBO)
120 @ 20mA, 10V
1 W
50MHz
150°C (TJ)
Through Hole
TO-226-3, TO-92-3 Long Body, Formed Leads
TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
KSC2330OTA
TRANS NPN 300V 0.1A TO92-3
onsemi
0
In Stock
22,156
Marketplace
10,000 : $0.06000
Bulk
-
Bulk
Tape & Box (TB)
Obsolete
NPN
100 mA
300 V
500mV @ 1mA, 10mA
100nA (ICBO)
70 @ 20mA, 10V
1 W
50MHz
150°C (TJ)
Through Hole
TO-226-3, TO-92-3 Long Body, Formed Leads
TO-92-3
TO-92L
KSC2330ABU
TRANS NPN 400V 0.1A TO92-3
onsemi
0
In Stock
6,000 : $0.04439
Bulk
-
Bulk
Obsolete
NPN
100 mA
400 V
500mV @ 1mA, 10mA
100nA (ICBO)
40 @ 20mA, 10V
1 W
50MHz
150°C (TJ)
Through Hole
TO-226-3, TO-92-3 Long Body
TO-92-3
TO-92L
KSC2330RBU
TRANS NPN 300V 0.1A TO92-3
onsemi
0
In Stock
6,000 : $0.04439
Bulk
-
Bulk
Obsolete
NPN
100 mA
300 V
500mV @ 1mA, 10mA
100nA (ICBO)
40 @ 20mA, 10V
1 W
50MHz
150°C (TJ)
Through Hole
TO-226-3, TO-92-3 Long Body
TO-92-3
TO-92L
KSC2330ASHBU
TRANS NPN 400V 0.1A TO92-3
onsemi
0
In Stock
6,000 : $0.04439
Bulk
-
Bulk
Obsolete
NPN
100 mA
400 V
500mV @ 1mA, 10mA
100nA (ICBO)
40 @ 20mA, 10V
1 W
50MHz
150°C (TJ)
Through Hole
TO-226-3, TO-92-3 Long Body
TO-92-3
TO-92L
KSC2330YBU
TRANS NPN 300V 0.1A TO92-3
onsemi
0
In Stock
6,000 : $0.04935
Bulk
-
Bulk
Obsolete
NPN
100 mA
300 V
500mV @ 1mA, 10mA
100nA (ICBO)
120 @ 20mA, 10V
1 W
50MHz
150°C (TJ)
Through Hole
TO-226-3, TO-92-3 Long Body
TO-92-3
TO-92L
KSC2330OBU
TRANS NPN 300V 0.1A TO92-3
onsemi
0
In Stock
Obsolete
-
Bulk
Obsolete
NPN
100 mA
300 V
500mV @ 1mA, 10mA
100nA (ICBO)
70 @ 20mA, 10V
1 W
50MHz
150°C (TJ)
Through Hole
TO-226-3, TO-92-3 Long Body
TO-92-3
Showing
of 7