Discrete Semiconductor Products | Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
896 In Stock | 1 : $0.63000 Tube | - | Tube | Active | PNP | 5 A | 60 V | 300mV @ 200mA, 2A | 10µA (ICBO) | 160 @ 2A, 1V | 1.3 W | - | 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-126-3 | ||
888 In Stock | 1 : $0.94000 Bulk | - | Bulk | Active | PNP | 5 A | 60 V | 300mV @ 200mA, 2A | 10µA (ICBO) | 100 @ 2A, 1V | 1.3 W | - | 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-126-3 |