Discrete Semiconductor Products | Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1,920 : $0.24876 Tube | - | Tube | Last Time Buy | PNP | 100 mA | 300 V | 600mV @ 2mA, 20mA | 100nA (ICBO) | 100 @ 10mA, 10V | 7 W | 150MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-126-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | PNP | 100 mA | 300 V | 600mV @ 2mA, 20mA | 100nA (ICBO) | 100 @ 10mA, 10V | 7 W | 150MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-126-3 | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | PNP | 100 mA | 300 V | 600mV @ 2mA, 20mA | 100nA (ICBO) | 100 @ 10mA, 10V | 7 W | 150MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-126-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | PNP | 100 mA | 300 V | 600mV @ 2mA, 20mA | 100nA (ICBO) | 100 @ 10mA, 10V | 7 W | 150MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-126-3 |