FDN327

onsemi

Discrete Semiconductor Products | Single FETs, MOSFETs

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
FDN327N
MOSFET N-CH 20V 2A SUPERSOT3
onsemi
27,625
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.13361
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2A (Ta)
1.8V, 4.5V
70mOhm @ 2A, 4.5V
1.5V @ 250µA
6.3 nC @ 4.5 V
±8V
423 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 1