Discrete Semiconductor Products | Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,835 In Stock | 1 : $2.94000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 12A (Tj) | 10V | 250mOhm @ 6A, 10V | 4.5V @ 290µA | 24 nC @ 10 V | ±30V | 1010 pF @ 400 V | - | 31W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
0 In Stock 94,000 Marketplace | 1,000 : $0.80000 Tube | Tube Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 12A (Tc) | 10V | 250mOhm @ 6A, 10V | 4.5V @ 1.2mA | 24 nC @ 10 V | ±30V | 1010 pF @ 400 V | - | 31W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
36 In Stock | 1 : $3.61000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 12A (Tj) | 10V | 250mOhm @ 6A, 10V | 4.5V @ 290µA | 24 nC @ 10 V | ±30V | 1010 pF @ 400 V | - | 31W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
0 In Stock | Active | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 12A (Tc) | 10V | 250mOhm @ 6A, 10V | 4.5V @ 1.2mA | 24 nC @ 10 V | ±30V | 1010 pF @ 400 V | - | 31W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack |