Discrete Semiconductor Products | Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,865 In Stock | 1 : $1.04000 Cut Tape (CT) 1,500 : $0.28112 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 400 V | 1.5 A | 1.1 V @ 1.5 A | 5 µA @ 400 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | 4-SDIP | ||
386 In Stock | 1 : $1.03000 Cut Tape (CT) 1,500 : $0.26680 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Single Phase | Standard | 400 V | 1 A | 1.1 V @ 1 A | 3 µA @ 400 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | 4-SDIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Single Phase | Standard | 400 V | 1.5 A | 1.1 V @ 1 A | 5 µA @ 400 V | -55°C ~ 150°C (TJ) | Through Hole | 4-EDIP (0.300", 7.62mm) | 4-DIP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Single Phase | Standard | 400 V | 2 A | 1.1 V @ 2 A | 3 µA @ 400 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | 4-SDIP |