Integrated Circuits (ICs) | Buffers, Drivers, Receivers, Transceivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 18,103 Marketplace | 1,814 : $0.52000 Tube | Tube Tube | Obsolete | Buffer, Non-Inverting | 2 | 4 | - | 3-State | 32mA, 64mA | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
0 In Stock 32,511 Marketplace | 2,000 : $0.33000 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Buffer, Non-Inverting | 2 | 4 | - | 3-State | 32mA, 64mA | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
21,426 In Stock | 1 : $2.77000 Cut Tape (CT) 2,500 : $0.78284 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Buffer, Non-Inverting | 2 | 4 | - | 3-State | 32mA, 64mA | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
600 In Stock | 1 : $2.77000 Tube | Tube | Obsolete | Buffer, Non-Inverting | 2 | 4 | - | 3-State | 32mA, 64mA | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
0 In Stock | Obsolete | Tube | Obsolete | Buffer, Non-Inverting | 2 | 4 | - | 3-State | 32mA, 64mA | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | |||
0 In Stock | Obsolete | Tube | Obsolete | Buffer, Non-Inverting | 2 | 4 | - | 3-State | 32mA, 64mA | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 20-SOIC (0.209", 5.30mm Width) | 20-SOP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Buffer, Non-Inverting | 2 | 4 | - | 3-State | 32mA, 64mA | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 20-SOIC (0.209", 5.30mm Width) | 20-SOP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Buffer, Non-Inverting | 2 | 4 | - | 3-State | 32mA, 64mA | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP |