Discrete Semiconductor Products | Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,582 In Stock 6,300 Factory | 1 : $0.82000 Cut Tape (CT) 700 : $0.41129 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 3 A | 60 V | 135mV @ 100mA, 1A | 1µA (ICBO) | 300 @ 100mA, 2V | 800 mW | 390MHz | 150°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TP-FA | ||
0 In Stock | Obsolete | - | Bag | Obsolete | NPN | 3 A | 60 V | 135mV @ 100mA, 1A | 1µA (ICBO) | 300 @ 100mA, 2V | 800 mW | 390MHz | 150°C (TJ) | Through Hole | TO-251-3 Short Leads, IPAK, TO-251AA | TP |