1SMA5930

onsemi

Discrete Semiconductor Products | Single Zener Diodes

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AC,SMA_403D−02
1SMA5930BT3G
DIODE ZENER 16V 1.5W SMA
onsemi
22,428
In Stock
1 : $0.31000
Cut Tape (CT)
5,000 : $0.09700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
±5%
1.5 W
10 Ohms
500 nA @ 12.2 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC,SMA_403D−02
SZ1SMA5930BT3G
DIODE ZENER 16V 1.5W SMA
onsemi
18,160
In Stock
1 : $0.66000
Cut Tape (CT)
5,000 : $0.22500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
±5%
1.5 W
10 Ohms
500 nA @ 12.2 V
1.2 V @ 200 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
DO-214AC,SMA_403D−02
1SMA5930BT3
DIODE ZENER 16V 1.5W SMA
onsemi
0
In Stock
5,000 : $0.23044
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
16 V
±5%
1.5 W
10 Ohms
500 nA @ 12.2 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
NRVBA160NT3G
1SMA5930BT3G-IRH2
1SMA5930BT3G-IRH2
onsemi
0
In Stock
Obsolete
Bulk
Obsolete
16 V
±5%
1.5 W
10 Ohms
500 nA @ 12.2 V
1.2 V @ 200 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
Showing
of 4