RF and Wireless | RFID, RF Access, Monitoring ICs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Standards | Interface | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,790 In Stock | 1 : $9.83000 Cut Tape (CT) 4,000 : $5.36124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader | 13.56MHz | FeliCa, ISO 14443, ISO 15693, Mifare, NFC | I2C, UART | 2.3V ~ 5.5V | -30°C ~ 85°C (TA) | Surface Mount | 40-VFQFN Exposed Pad | 40-HVQFN (6x6) | ||
16,250 In Stock | 1 : $11.20000 Cut Tape (CT) 4,000 : $5.51775 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader | 13.56MHz | FeliCa, ISO 14443, MIFARE, NFC | I2C, UART | 2.3V ~ 5.5V | -30°C ~ 85°C | Surface Mount | 40-VFQFN Exposed Pad | 40-HVQFN (6x6) | ||
1,118 In Stock | 1 : $11.09000 Tray | - | Tray | Active | RFID Reader | 13.56MHz | ISO 14443, ISO 15693, MIFARE | I2C, UART | 2.3V ~ 5.5V | -30°C ~ 85°C | Surface Mount | 40-VFQFN Exposed Pad | 40-HVQFN (6x6) | ||
0 In Stock Check Lead Time | 490 : $6.39224 Tray | - | Tray | Active | RFID Reader | 13.56MHz | ISO 14443, ISO 15693, FeliCa, Mifare, NFC | I2C, UART | 2.3V ~ 5.5V | -30°C ~ 85°C (TA) | Surface Mount | 40-VFQFN Exposed Pad | 40-HVQFN (6x6) |