MPF5302

NXP USA Inc.

Integrated Circuits (ICs) | Voltage Regulators - DC DC Switching Regulators

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
IC REG BUCK ADJ 15A 24HWQFN
MPF5302AMDA0ES
IC REG BUCK ADJ 15A 24HWQFN
NXP USA Inc.
0
In Stock
Check Lead Time
1 : $7.11000
Tray
-
Tray
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
5.5V
0.5V
1.2V
15A
2MHz ~ 3MHz
No
-40°C ~ 150°C (TJ)
Surface Mount, Wettable Flank
24-PowerWFQFN
24-HWQFN (4.5x3.5)
IC REG BUCK ADJ 15A 24HWQFN
MPF5302AMMA0ESR2
IC REG BUCK ADJ 15A 24HWQFN
NXP USA Inc.
0
In Stock
Check Lead Time
5,000 : $3.15827
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
5.5V
0.5V
1.2V
15A
2MHz ~ 3MHz
No
-40°C ~ 125°C (TA)
Surface Mount, Wettable Flank
24-PowerWFQFN
24-HWQFN (4.5x3.5)
IC REG BUCK ADJ 15A 24HWQFN
MPF5302AMBA0ESR2
IC REG BUCK ADJ 15A 24HWQFN
NXP USA Inc.
0
In Stock
Check Lead Time
5,000 : $3.47103
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
5.5V
0.5V
1.2V
15A
2MHz ~ 3MHz
No
-40°C ~ 125°C (TA)
Surface Mount, Wettable Flank
24-PowerWFQFN
24-HWQFN (4.5x3.5)
IC REG BUCK ADJ 15A 24HWQFN
MPF5302AMDA0ESR2
IC REG BUCK ADJ 15A 24HWQFN
NXP USA Inc.
0
In Stock
Check Lead Time
5,000 : $3.81803
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
5.5V
0.5V
1.2V
15A
2MHz ~ 3MHz
No
-40°C ~ 125°C (TA)
Surface Mount, Wettable Flank
24-PowerWFQFN
24-HWQFN (4.5x3.5)
IC REG BUCK ADJ 15A 24HWQFN
MPF5302AMMA0ES
IC REG BUCK ADJ 15A 24HWQFN
NXP USA Inc.
0
In Stock
Check Lead Time
490 : $4.09588
Tray
-
Tray
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
5.5V
0.5V
1.2V
15A
2MHz ~ 3MHz
No
-40°C ~ 125°C (TA)
Surface Mount, Wettable Flank
24-PowerWFQFN
24-HWQFN (4.5x3.5)
IC REG BUCK ADJ 15A 24HWQFN
MPF5302AMBA0ES
IC REG BUCK ADJ 15A 24HWQFN
NXP USA Inc.
0
In Stock
Check Lead Time
490 : $4.20700
Tray
-
Tray
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
5.5V
0.5V
1.2V
15A
2MHz ~ 3MHz
No
-40°C ~ 125°C (TA)
Surface Mount, Wettable Flank
24-PowerWFQFN
24-HWQFN (4.5x3.5)
Showing
of 6