NJM4580

Nisshinbo Micro Devices Inc.

Integrated Circuits (ICs) | Instrumentation, Op Amps, Buffer Amps

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16,015
In Stock
1 : $1.17000
Tube
-
Tube
Active
Audio
2
-
5V/µs
15 MHz
100 nA
300 µV
6mA
50 mA
4 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
17,065
In Stock
1 : $0.97000
Cut Tape (CT)
2,500 : $0.41006
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
5V/µs
15 MHz
100 nA
300 µV
6mA
-
4 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
9,896
In Stock
1 : $1.17000
Tube
-
Tube
Not For New Designs
Audio
2
-
5V/µs
15 MHz
100 nA
500 µV
6mA
50 mA
4 V
36 V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
1,950
In Stock
1 : $1.10000
Cut Tape (CT)
2,000 : $0.51168
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
2
-
5V/µs
15 MHz
100 nA
300 µV
6mA
50 mA
4 V
36 V
-40°C ~ 85°C
Surface Mount
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
8-VSP
0
In Stock
Check Lead Time
2,000 : $0.41006
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
General Purpose
2
-
5V/µs
15 MHz
100 nA
300 µV
6mA
-
4 V
36 V
-40°C ~ 85°C
Surface Mount
8-LSSOP (0.173", 4.40mm Width)
8-SSOP
0
In Stock
Check Lead Time
2,000 : $0.51168
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Audio
2
-
5V/µs
15 MHz
100 nA
300 µV
6mA
50 mA
4 V
36 V
-40°C ~ 85°C
Surface Mount
8-LSSOP (0.173", 4.40mm Width)
8-SSOP
0
In Stock
2,000 : $0.55146
Tube
-
Tube
Last Time Buy
Audio
2
-
5V/µs
15 MHz
100 nA
500 µV
6mA
50 mA
4 V
36 V
-40°C ~ 85°C
Through Hole
8-SIP
8-SIP
Showing
of 7