F16EA

Nidec Components Corporation

Fans, Blowers, Thermal Management | DC Brushless Fans (BLDC)

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
F16EA-03LLC /E
F16EA-03LLC /E
FAN AXIAL 16X4MM 3.3VDC WIRE
Nidec Components Corporation
1,037
In Stock
1 : $10.35000
Bulk
Bulk
Active
3.3VDC
Square - 16mm L x 16mm H
4.00mm
0.424 CFM (0.012m³/min)
0.019 in H2O (4.7 Pa)
Sleeve
Tubeaxial
-
3.0dB(A)
70 mW
6500 RPM
2 Wire Leads
-
14 ~ 140°F (-10 ~ 60°C)
-
0.003 lb (1.36 g)
Showing
of 1