Switches | Slide Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,293 In Stock | 1 : $1.37000 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 200mA (DC) | 12 V | Standard | 2.00mm | Copper | Silver | Through Hole | PC Pin | - | -40°C ~ 85°C | |||
37,006 In Stock | 1 : $1.46000 Cut Tape (CT) 500 : $0.65998 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Non-Shorting (BBM) | On-On | 200mA (DC) | 12 V | Standard | 2.00mm | Copper | Silver | Surface Mount, Right Angle | J Lead | - | -40°C ~ 85°C | |||
10,901 In Stock | 1 : $1.46000 Cut Tape (CT) 500 : $0.82498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Non-Shorting (BBM) | On-On | 200mA (DC) | 12 V | Standard | 2.00mm | Copper | Silver | Surface Mount | Gull Wing | - | -40°C ~ 85°C | |||
21,376 In Stock | 1 : $1.47000 Cut Tape (CT) 500 : $0.82498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Non-Shorting (BBM) | On-On | 200mA (DC) | 12 V | Standard | 2.00mm | Copper | Silver | Surface Mount | J Lead | - | -40°C ~ 85°C | |||
7,399 In Stock | 1 : $1.95000 Cut Tape (CT) 500 : $1.09942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Non-Shorting (BBM) | On-On | 200mA (DC) | 12 V | Standard | 2.00mm | Copper | Gold | Surface Mount, Right Angle | Gull Wing | - | -40°C ~ 85°C | |||
157 In Stock | 1 : $1.39000 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 200mA (DC) | 12 V | Standard | 2.00mm | Copper | Silver | Through Hole, Right Angle | PC Pin | - | -40°C ~ 85°C | |||
4,269 In Stock | 1 : $1.46000 Cut Tape (CT) 500 : $0.82498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Non-Shorting (BBM) | On-On | 200mA (DC) | 12 V | Standard | 2.00mm | Copper | Silver | Surface Mount, Right Angle | Gull Wing | - | -40°C ~ 85°C | |||
11,113 In Stock | 1 : $1.67000 Cut Tape (CT) 500 : $1.07990 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Non-Shorting (BBM) | On-On | 200mA (DC) | 12 V | Standard | 2.00mm | Copper | Gold | Surface Mount | Gull Wing | - | -40°C ~ 85°C | |||
16,355 In Stock | 1 : $1.95000 Cut Tape (CT) 500 : $1.09942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Non-Shorting (BBM) | On-On | 200mA (DC) | 12 V | Standard | 2.00mm | Copper | Gold | Surface Mount | J Lead | - | -40°C ~ 85°C | |||
2,536 In Stock | 1 : $1.95000 Cut Tape (CT) 500 : $1.09942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Non-Shorting (BBM) | On-On | 200mA (DC) | 12 V | Standard | 2.00mm | Copper | Gold | Surface Mount, Right Angle | J Lead | - | -40°C ~ 85°C | |||
11,845 In Stock | 1 : $1.49000 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 200mA (DC) | 12 V | Standard | 2.00mm | Copper | Gold | Through Hole, Right Angle | PC Pin | - | -40°C ~ 85°C | |||
63 In Stock | 1 : $1.87000 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 200mA (DC) | 12 V | Standard | 2.00mm | Copper | Gold | Through Hole | PC Pin | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $0.98410 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 200mA (DC) | 12 V | Standard | 2.00mm | Copper | Silver | Surface Mount | J Lead | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $0.98410 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 200mA (DC) | 12 V | Standard | 2.00mm | Copper | Silver | Surface Mount, Right Angle | J Lead | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $0.98410 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 200mA (DC) | 12 V | Standard | 2.00mm | Copper | Silver | Surface Mount | Gull Wing | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $0.98410 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 200mA (DC) | 12 V | Standard | 2.00mm | Copper | Silver | Surface Mount, Right Angle | Gull Wing | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $1.27990 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 200mA (DC) | 12 V | Standard | 2.00mm | Copper | Gold | Surface Mount, Right Angle | J Lead | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $1.27990 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 200mA (DC) | 12 V | Standard | 2.00mm | Copper | Gold | Surface Mount | J Lead | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $1.27990 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 200mA (DC) | 12 V | Standard | 2.00mm | Copper | Gold | Surface Mount | Gull Wing | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : $1.27990 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 200mA (DC) | 12 V | Standard | 2.00mm | Copper | Gold | Surface Mount, Right Angle | Gull Wing | - | -40°C ~ 85°C |