CFS-0202

Nidec Components Corporation

Switches | DIP Switches

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
CFS-0202MB
CFS-0202TB
SWITCH SLIDE DIP SPST 0.1A 6V
Nidec Components Corporation
5,859
In Stock
1 : $0.93000
Cut Tape (CT)
800 : $0.42969
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
2
100mA
6VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.169" (4.30mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
CFS-0202MC
CFS-0202MC
SWITCH SLIDE DIP SPST 0.1A 6V
Nidec Components Corporation
421
In Stock
1 : $1.05000
Tube
Tube
Active
SPST
2
100mA
6VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.201" (5.10mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
CFS-0202MA
CFS-0202MA
SWITCH SLIDE DIP SPST 0.1A 6V
Nidec Components Corporation
389
In Stock
1 : $1.05000
Tube
Tube
Active
SPST
2
100mA
6VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.178" (4.52mm)
Surface Mount
J Lead
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
CFS-0202MB
CFS-0202MB
SWITCH SLIDE DIP SPST 0.1A 6V
Nidec Components Corporation
459
In Stock
1 : $1.19000
Tube
Tube
Active
SPST
2
100mA
6VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.169" (4.30mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
CFS-0202MA
CFS-0202TA
SWITCH SLIDE DIP SPST 0.1A 6V
Nidec Components Corporation
1,647
In Stock
1 : $0.93000
Cut Tape (CT)
800 : $0.61125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
2
100mA
6VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.177" (4.50mm)
Surface Mount
J Lead
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
Showing
of 5