Switches | DIP Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,322 In Stock | 1 : $0.93000 Cut Tape (CT) 800 : $0.61125 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 1 | 100mA | 6VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.177" (4.50mm) | Surface Mount | J Lead | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
2,077 In Stock | 1 : $0.93000 Cut Tape (CT) 800 : $0.61125 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 1 | 100mA | 6VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.169" (4.30mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
294 In Stock | 1 : $1.23000 Tube | Tube | Active | SPST | 1 | 100mA | 6VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.201" (5.10mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
2,865 In Stock | 1 : $1.44000 Tube | Tube | Active | SPST | 1 | 100mA | 6VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.178" (4.52mm) | Surface Mount | J Lead | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
1,294 In Stock | 1 : $1.44000 Tube | Tube | Active | SPST | 1 | 100mA | 6VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.169" (4.30mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C |