PMV30

Nexperia USA Inc.

Discrete Semiconductor Products | Single FETs, MOSFETs

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-236AB
PMV30XPAR
MOSFET P-CH 20V 4.9A TO236AB
Nexperia USA Inc.
12,820
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.10874
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4.9A (Ta)
2.5V, 8V
33mOhm @ 4.9A, 8V
1.3V @ 250µA
16 nC @ 4.5 V
±12V
1039 pF @ 10 V
-
610mW (Ta), 8.3W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
TO-236AB
PMV30XPEAR
MOSFET P-CH 20V 4.5A TO236AB
Nexperia USA Inc.
20,425
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.11641
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4.5A (Ta)
2.5V, 4.5V
34mOhm @ 3A, 4.5V
1.25V @ 250µA
17 nC @ 4.5 V
±12V
1465 pF @ 10 V
-
490mW (Ta), 5.435W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
TO-236AB
PMV30ENEAR
MOSFET N-CH 40V 4.8A TO236AB
Nexperia USA Inc.
8,660
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.11533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
4.8A (Ta)
4.5V, 10V
30mOhm @ 4.8A, 10V
2.5V @ 250µA
11.7 nC @ 10 V
±20V
440 pF @ 20 V
-
710mW (Ta), 8.3W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
TO-236AB
PMV30UN2R
MOSFET N-CH 20V 4.2A TO236AB
Nexperia USA Inc.
137,752
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.09110
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
4.2A (Ta)
1.2V, 4.5V
32mOhm @ 4.2A, 4.5V
900mV @ 250µA
11 nC @ 4.5 V
±12V
655 pF @ 10 V
-
490mW (Ta), 5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
TO-236AB
PMV30UN2VL
MOSFET N-CH 20V 5.4A TO236AB
Nexperia USA Inc.
0
In Stock
Check Lead Time
10,000 : $0.07717
Tape & Reel (TR)
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
20 V
5.4A (Ta)
1.2V, 4.5V
32mOhm @ 4.2A, 4.5V
900mV @ 250µA
11 nC @ 4.5 V
±12V
655 pF @ 10 V
-
490mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
Showing
of 5