NHDTC123

Nexperia USA Inc.

Discrete Semiconductor Products | Single, Pre-Biased Bipolar Transistors

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Resistor - Base (R1)
Resistor - Emitter Base (R2)
DC Current Gain (hFE) (Min) @ Ic, Vce
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
Frequency - Transition
Power - Max
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
NHDTC123JTR
TRANS PREBIAS NPN 80V TO236AB
Nexperia USA Inc.
6,030
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03770
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN - Pre-Biased
100 mA
80 V
2.2 kOhms
47 kOhms
100 @ 10mA, 5V
100mV @ 500µA, 10mA
100nA
170 MHz
250 mW
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TO-236AB
NHDTC123JTVL
TRANS PREBIAS NPN 80V TO236AB
Nexperia USA Inc.
39,558
In Stock
1 : $0.21000
Cut Tape (CT)
10,000 : $0.03200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN - Pre-Biased
100 mA
80 V
2.2 kOhms
47 kOhms
100 @ 10mA, 5V
100mV @ 500µA, 10mA
100nA
170 MHz
250 mW
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT-323
NHDTC123JUX
TRANS PREBIAS NPN 80V SOT323
Nexperia USA Inc.
2,385
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.02824
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN - Pre-Biased
100 mA
80 V
2.2 kOhms
47 kOhms
100 @ 10mA, 5V
100mV @ 500µA, 10mA
100nA
170 MHz
235 mW
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
NHDTC123JUF
TRANS PREBIAS NPN 80V SOT323
Nexperia USA Inc.
0
In Stock
Check Lead Time
1 : $0.24000
Cut Tape (CT)
30,000 : $0.02946
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN - Pre-Biased
100 mA
80 V
2.2 kOhms
47 kOhms
100 @ 10mA, 5V
100mV @ 500µA, 10mA
100nA
170 MHz
235 mW
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323
Showing
of 4