BZV55-C15

Nexperia USA Inc.

Discrete Semiconductor Products | Single

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-213AC
BZV55-C15,135
DIODE ZENER 15V 500MW LLDS
Nexperia USA Inc.
6,252
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.01860
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
500 mW
30 Ohms
50 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 200°C
Surface Mount
DO-213AC, MINI-MELF, SOD-80
LLDS; MiniMelf
DO-213AC
BZV55-C15,115
DIODE ZENER 15V 500MW LLDS
Nexperia USA Inc.
1,709
In Stock
1 : $0.17000
Cut Tape (CT)
2,500 : $0.03344
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
500 mW
30 Ohms
50 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 200°C
Surface Mount
DO-213AC, MINI-MELF, SOD-80
LLDS; MiniMelf
Showing
of 2