Integrated Circuits (ICs) | Buffers, Drivers, Receivers, Transceivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,126 In Stock | 1 : $0.40000 Cut Tape (CT) 2,500 : $0.17102 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 4 | 1 | - | 3-State | 32mA, 64mA | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
4,308 In Stock | 1 : $0.41000 Cut Tape (CT) 2,500 : $0.17176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 4 | 1 | - | 3-State | 32mA, 64mA | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
1,449 In Stock | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.18743 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 4 | 1 | - | 3-State | 32mA, 64mA | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 14-VFQFN Exposed Pad | 14-DHVQFN (2.5x3) | |||
0 In Stock 37,821 Marketplace | 1,258 : $0.24000 Bulk | Bulk Tube | Obsolete | Buffer, Non-Inverting | 4 | 1 | - | 3-State | 32mA, 64mA | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 14-SSOP (0.209", 5.30mm Width) | 14-SSOP | |||
98 In Stock | 1 : $0.44000 Tube | Tube | Obsolete | Buffer, Non-Inverting | 4 | 1 | - | 3-State | 32mA, 64mA | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
46 In Stock | 1 : $0.44000 Tube | Tube | Obsolete | Buffer, Non-Inverting | 4 | 1 | - | 3-State | 32mA, 64mA | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Buffer, Non-Inverting | 4 | 1 | - | 3-State | 32mA, 64mA | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 14-SSOP (0.209", 5.30mm Width) | 14-SSOP |