74AUP1G80

Nexperia USA Inc.

Integrated Circuits (ICs) | Flip Flops

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Type
Output Type
Number of Elements
Number of Bits per Element
Clock Frequency
Max Propagation Delay @ V, Max CL
Trigger Type
Current - Output High, Low
Voltage - Supply
Current - Quiescent (Iq)
Input Capacitance
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT 353
74AUP1G80GW,125
IC FF D-TYPE SNGL 1BIT 5TSSOP
Nexperia USA Inc.
8,170
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.10306
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
D-Type
Inverted
1
1
309 MHz
6.4ns @ 3.3V, 30pF
Positive Edge
4mA, 4mA
0.8V ~ 3.6V
500 nA
1.5 pF
-40°C ~ 125°C (TA)
Surface Mount
5-TSSOP
5-TSSOP, SC-70-5, SOT-353
6-XSON, SOT886
74AUP1G80GM,115
IC FF D-TYPE SNGL 1BIT 6XSON
Nexperia USA Inc.
18,972
In Stock
1 : $0.30000
Cut Tape (CT)
5,000 : $0.13372
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
D-Type
Inverted
1
1
309 MHz
6.4ns @ 3.3V, 30pF
Positive Edge
4mA, 4mA
0.8V ~ 3.6V
500 nA
1.5 pF
-40°C ~ 125°C (TA)
Surface Mount
6-XSON, SOT886 (1.45x1)
6-XFDFN
5-X2SON
74AUP1G80GX,125
IC FF D-TYPE SNGL 1BIT 5X2SON
Nexperia USA Inc.
9,948
In Stock
1 : $0.31000
Cut Tape (CT)
10,000 : $0.08737
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
D-Type
Inverted
1
1
309 MHz
6.4ns @ 3.3V, 30pF
Positive Edge
4mA, 4mA
0.8V ~ 3.6V
500 nA
1.5 pF
-40°C ~ 125°C (TA)
Surface Mount
5-X2SON (0.80x0.80)
4-XFDFN Exposed Pad
6-XSON
74AUP1G80GN,132
IC FF D-TYPE SNGL 1BIT 6XSON
Nexperia USA Inc.
4,918
In Stock
1 : $0.60000
Cut Tape (CT)
5,000 : $0.22692
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
D-Type
Inverted
1
1
309 MHz
6.4ns @ 3.3V, 30pF
Positive Edge
4mA, 4mA
0.8V ~ 3.6V
500 nA
1.5 pF
-40°C ~ 125°C (TA)
Surface Mount
6-XSON (0.9x1)
6-XFDFN
6-XSON, SOT1202
74AUP1G80GS,132
IC FF D-TYPE SNGL 1BIT 6XSON
Nexperia USA Inc.
5,000
In Stock
1 : $0.61000
Cut Tape (CT)
5,000 : $0.23773
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
D-Type
Inverted
1
1
309 MHz
6.4ns @ 3.3V, 30pF
Positive Edge
4mA, 4mA
0.8V ~ 3.6V
500 nA
1.5 pF
-40°C ~ 125°C (TA)
Surface Mount
6-XSON, SOT1202 (1x1)
6-XFDFN
6-XSON
74AUP1G80GF,132
IC FF D-TYPE SNGL 1BIT 6XSON
Nexperia USA Inc.
0
In Stock
260,000
Marketplace
1,629 : $0.18000
Bulk
Tape & Reel (TR)
Bulk
Obsolete
Standard
D-Type
Inverted
1
1
309 MHz
6.4ns @ 3.3V, 30pF
Positive Edge
4mA, 4mA
0.8V ~ 3.6V
500 nA
1.5 pF
-40°C ~ 125°C (TA)
Surface Mount
6-XSON, SOT891 (1x1)
6-XFDFN
6-XSON, SOT886
74AUP1G80GM,132
IC FF D-TYPE SNGL 1BIT 6XSON
Nexperia USA Inc.
0
In Stock
Check Lead Time
5,000 : $0.15291
Tape & Reel (TR)
Tape & Reel (TR)
Active
Standard
D-Type
Inverted
1
1
309 MHz
6.4ns @ 3.3V, 30pF
Positive Edge
4mA, 4mA
0.8V ~ 3.6V
500 nA
1.5 pF
-40°C ~ 125°C (TA)
Surface Mount
6-XSON, SOT886 (1.45x1)
6-XFDFN
Showing
of 7