Optoelectronics | LED COBs, Engines, Modules, Strips
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
69 In Stock | 1 : $15.10000 Tray | Tray | Active | LED Module | White, Neutral | 4000K | - | Linear Light Strip | 912lm (Typ) | 180mA | 25°C | 31.8V | 159 lm/W | 480mA | 90 | - | - | 279.50mm L x 22.00mm W | 6.00mm | - | Flat | |||
2 In Stock | 1 : $15.10000 Tray | Tray | Active | LED Module | White, Cool | 5000K | - | Linear Light Strip | 912lm (Typ) | 180mA | 25°C | 31.8V | 159 lm/W | 480mA | 90 | - | - | 279.50mm L x 22.00mm W | 6.00mm | - | Flat |