MPL-SE4030

Monolithic Power Systems Inc.

Inductors, Coils, Chokes | Fixed Inductors

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MPL-SE4030-3R3
MPL-SE4030-100
FIXED IND 10UH 2.2A 97 MOHM SMD
Monolithic Power Systems Inc.
6,221
In Stock
1 : $0.50000
Cut Tape (CT)
2,000 : $0.21814
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
10 µH
-
2.2 A
2.4A
Shielded
97mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
MPL-SE4030-3R3
MPL-SE4030-220
FIXED IND 22UH 1.5A 219 MOHM SMD
Monolithic Power Systems Inc.
2,001
In Stock
1 : $0.50000
Cut Tape (CT)
2,000 : $0.21814
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
22 µH
-
1.5 A
1.65A
Shielded
219mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
MPL-SE4030-3R3
MPL-SE4030-150
FIXED IND 15UH 1.6A 185 MOHM SMD
Monolithic Power Systems Inc.
3,836
In Stock
4,000
Factory
1 : $0.35000
Cut Tape (CT)
2,000 : $0.21814
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
15 µH
-
1.6 A
1.95A
Shielded
185mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
MPL-SE4030-3R3
MPL-SE4030-3R3
FIXED IND 3.3UH 3.45A 39.8 MOHM
Monolithic Power Systems Inc.
3,331
In Stock
1 : $0.50000
Cut Tape (CT)
2,000 : $0.21814
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
3.3 µH
-
3.45 A
4.1A
Shielded
39.8mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
MPL-SE4030-3R3
MPL-SE4030-6R8
FIXED IND 6.8UH 2.4A 83 MOHM SMD
Monolithic Power Systems Inc.
2,189
In Stock
1 : $0.50000
Cut Tape (CT)
2,000 : $0.21814
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
6.8 µH
-
2.4 A
3.3A
Shielded
83mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
MPL-SE4030-3R3
MPL-SE4030-1R0
FIXED IND 1UH 6.3A 12.5 MOHM SMD
Monolithic Power Systems Inc.
1,954
In Stock
1 : $0.50000
Cut Tape (CT)
2,000 : $0.21814
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
1 µH
-
6.3 A
7.5A
Shielded
12.5mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
MPL-SE4030-3R3
MPL-SE4030-4R7
FIXED IND 4.7UH 2.6A 63 MOHM SMD
Monolithic Power Systems Inc.
1,534
In Stock
1 : $0.50000
Cut Tape (CT)
2,000 : $0.17500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
4.7 µH
-
2.6 A
3.7A
Shielded
63mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
MPL-SE4030-3R3
MPL-SE4030-2R2
FIXED IND 2.2UH 3.9A 30 MOHM SMD
Monolithic Power Systems Inc.
9,055
In Stock
1 : $0.50000
Cut Tape (CT)
2,000 : $0.21814
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
2.2 µH
-
3.9 A
5.5A
Shielded
30mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
Showing
of 8