Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,575 In Stock 4,000 Factory | 1 : $0.47000 Cut Tape (CT) 2,000 : $0.20453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 2.2 µH | - | 2.5 A | 2.7A | Shielded | 72mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, 2 Lead | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
2,000 In Stock | 1 : $0.47000 Cut Tape (CT) 2,000 : $0.20453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 680 nH | - | 3.9 A | 5A | Shielded | 28mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, 2 Lead | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
2,000 In Stock | 1 : $0.47000 Cut Tape (CT) 2,000 : $0.20453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1.5 µH | - | 2.9 A | 3.2A | Shielded | 50mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, 2 Lead | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
2,000 In Stock | 1 : $0.47000 Cut Tape (CT) 2,000 : $0.20453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1 µH | - | 3.4 A | 4.2A | Shielded | 35mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, 2 Lead | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
1,747 In Stock | 1 : $0.47000 Cut Tape (CT) 2,000 : $0.20453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 15 µH | - | 850 mA | 900mA | Shielded | 620mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, 2 Lead | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
854 In Stock | 1 : $0.47000 Cut Tape (CT) 2,000 : $0.20453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 10 µH | - | 1.1 A | 1.3A | Shielded | 410mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, 2 Lead | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
250 In Stock 4,000 Factory | 1 : $0.47000 Cut Tape (CT) 2,000 : $0.20453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 22 µH | - | 700 mA | 800mA | Shielded | 1.05Ohm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, 2 Lead | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 1 : $0.47000 Cut Tape (CT) 2,000 : $0.20453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 3.3 µH | - | 2.1 A | 2.4A | Shielded | 90mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, 2 Lead | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 1 : $0.47000 Cut Tape (CT) 2,000 : $0.20453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 470 nH | - | 4.5 A | 6.5A | Shielded | 20mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, 2 Lead | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
0 In Stock 2,000 Factory Check Lead Time | 1 : $0.47000 Cut Tape (CT) 2,000 : $0.20453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 4.7 µH | - | 1.6 A | 1.9A | Shielded | 165mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, 2 Lead | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) |