Switches | Tactile Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,333 In Stock | 1 : $0.44000 Cut Tape (CT) 5,000 : $0.19954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Round Button | Surface Mount | 1.00mm | - | Top Actuated | SMD (SMT) Tab | 3.30mm x 2.90mm | Non-Illuminated | - | - | 163gf | - | - | - | |||
3,522 In Stock | 1 : $0.39000 Cut Tape (CT) 5,000 : $0.20237 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Round Button | Surface Mount | 1.00mm | - | Top Actuated | SMD (SMT) Tab | 3.30mm x 2.90mm | Non-Illuminated | - | - | 163gf | - | - | - |