0930-0

Mill-Max Manufacturing Corp.

Connectors, Interconnects | Contacts, Spring Loaded (Pogo Pins), and Pressure

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Contact Type
Mounting Type
Maximum Working Height
Recommended Working Height
Minimum Working Height
Pad Layout Dimension
Operating Force - Initial
Operating Force - Mid Compression
Plunger Size
Features
Mating Cycles
Contact Material
Contact Finish
Contact Finish Thickness
7,318
In Stock
1 : $0.77000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.174" (4.42mm)
0.146" (3.72mm)
0.119" (3.02mm)
Circular - 0.072" (1.83mm) (TH)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
Showing
of 1