MIC5225

Microchip Technology

Integrated Circuits (ICs) | Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-5
MIC5225-3.3YM5-TR
IC REG LINEAR 3.3V 150MA SOT23-5
Microchip Technology
84,059
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.38000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
3.3V
-
0.45V @ 150mA
150mA
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
MIC5225YM5-TR
IC REG LIN POS ADJ 150MA SOT23-5
Microchip Technology
29,589
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.38000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
16V
1.24V
14V
0.45V @ 150mA
150mA
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
MIC5225-5.0YM5-TR
IC REG LINEAR 5V 150MA SOT23-5
Microchip Technology
21,692
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.38000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
5V
-
0.45V @ 150mA
150mA
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
MIC5225-1.8YM5-TR
IC REG LINEAR 1.8V 150MA SOT23-5
Microchip Technology
29,093
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.38000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
1.8V
-
0.45V @ 150mA
150mA
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
MIC5225-3.0YM5-TR
IC REG LINEAR 3V 150MA SOT23-5
Microchip Technology
4,840
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.38000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
3V
-
0.45V @ 150mA
150mA
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
MIC5225-1.5YM5-TR
IC REG LINEAR 1.5V 150MA SOT23-5
Microchip Technology
1,064
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.45000
Tape & Reel (TR)
1 : $0.56000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
1.5V
-
0.45V @ 150mA
150mA
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
MIC5225-2.7YM5-TR
IC REG LINEAR 2.7V 150MA SOT23-5
Microchip Technology
0
In Stock
Check Lead Time
1 : $0.53000
Cut Tape (CT)
3,000 : $0.38000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
2.7V
-
0.45V @ 150mA
150mA
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
MIC5225-2.5YM5-TR
IC REG LINEAR 2.5V 150MA SOT23-5
Microchip Technology
0
In Stock
Check Lead Time
1 : $0.53000
Cut Tape (CT)
3,000 : $0.38000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
2.5V
-
0.45V @ 150mA
150mA
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 8