Integrated Circuits (ICs) | Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
165 In Stock | 1 : $3.55000 Tube | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 30V | 1.25V | 28.5V | 1A | 200kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock | 2,500 : $2.12500 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Step-Down | Positive | Buck | Fixed | 1 | 4V | 30V | 2.5V | - | 1A | 200kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock | 2,500 : $2.12500 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Step-Down | Positive | Buck | Fixed | 1 | 4V | 30V | 3.3V | - | 1A | 200kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock | 2,500 : $2.12500 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Step-Down | Positive | Buck | Fixed | 1 | 4V | 30V | 5V | - | 1A | 200kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock | 2,500 : $2.12500 Tape & Reel (TR) | Tape & Reel (TR) | Discontinued at Digi-Key | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 30V | 1.25V | 28.5V | 1A | 200kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock | 380 : $2.25429 Tube | Tube | Obsolete | Step-Down | Positive | Buck | Fixed | 1 | 4V | 30V | 2.5V | - | 1A | 200kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock | 380 : $2.25429 Tube | Tube | Obsolete | Step-Down | Positive | Buck | Fixed | 1 | 4V | 30V | 3.3V | - | 1A | 200kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock | 380 : $2.25429 Tube | Tube | Obsolete | Step-Down | Positive | Buck | Fixed | 1 | 4V | 30V | 5V | - | 1A | 200kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock | 380 : $2.25429 Tube | Tube | Discontinued at Digi-Key | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 30V | 1.25V | 28.5V | 1A | 200kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock Check Lead Time | 2,500 : $2.69000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 30V | 1.25V | 28.5V | 1A | 200kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |