ATTINY1624

Microchip Technology

Integrated Circuits (ICs) | Microcontrollers

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
ATTINY44V-15SST
ATTINY1624-SSUR
IC MCU 8BIT 16KB FLASH 14SOIC
Microchip Technology
2,787
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.74000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
16KB (16K x 8)
FLASH
256 x 8
2K x 8
1.8V ~ 5.5V
A/D 9x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-TSSOP
ATTINY1624-XUR
IC MCU 8BIT 16KB FLASH 14TSSOP
Microchip Technology
11,374
In Stock
1 : $0.92000
Cut Tape (CT)
2,500 : $0.76000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
16KB (16K x 8)
FLASH
256 x 8
2K x 8
1.8V ~ 5.5V
A/D 9x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
ATTINY44V-15SST
ATTINY1624-SSFR
IC MCU 8BIT 16KB FLASH 14SOIC
Microchip Technology
5,506
In Stock
1 : $1.01000
Cut Tape (CT)
3,000 : $0.84000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
16KB (16K x 8)
FLASH
256 x 8
2K x 8
1.8V ~ 5.5V
A/D 9x12b
Internal
-40°C ~ 125°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-TSSOP
ATTINY1624-XU
IC MCU 8BIT 16KB FLASH 14TSSOP
Microchip Technology
1,187
In Stock
1 : $0.90000
Tube
Tube
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
16KB (16K x 8)
FLASH
256 x 8
2K x 8
1.8V ~ 5.5V
A/D 9x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
ATTINY1624-XF
IC MCU 8BIT 16KB FLASH 14TSSOP
Microchip Technology
900
In Stock
1 : $1.01000
Tube
Tube
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
16KB (16K x 8)
FLASH
256 x 8
2K x 8
1.8V ~ 5.5V
A/D 9x12b
Internal
-40°C ~ 125°C (TA)
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
ATTINY1624-XFR
IC MCU 8BIT 16KB FLASH 14TSSOP
Microchip Technology
4,595
In Stock
1 : $1.03000
Cut Tape (CT)
2,500 : $0.85000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
16KB (16K x 8)
FLASH
256 x 8
2K x 8
1.8V ~ 5.5V
A/D 9x12b
Internal
-40°C ~ 125°C (TA)
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
ATTINY44V-15SST
ATTINY1624-SSU
IC MCU 8BIT 16KB FLASH 14SOIC
Microchip Technology
998
In Stock
1 : $0.88000
Tube
Tube
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
16KB (16K x 8)
FLASH
256 x 8
2K x 8
1.8V ~ 5.5V
A/D 9x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
ATTINY44V-15SST
ATTINY1624-SSF
IC MCU 8BIT 16KB FLASH 14SOIC
Microchip Technology
543
In Stock
1 : $0.99000
Tube
Tube
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
16KB (16K x 8)
FLASH
256 x 8
2K x 8
1.8V ~ 5.5V
A/D 9x12b
Internal
-40°C ~ 125°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
Showing
of 8