2N3904

Micro Commercial Co

Discrete Semiconductor Products | Single

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
2N3904-AP
TRANS NPN 40V 0.2A TO92
Micro Commercial Co
72,477
In Stock
1 : $0.58000
Cut Tape (CT)
2,000 : $0.13999
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Obsolete
NPN
200 mA
40 V
400mV @ 5mA, 50mA
-
100 @ 10mA, 1V
625 mW
250MHz
-55°C ~ 150°C (TJ)
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92
TO-92-3(StandardBody),TO-226_straightlead
2N3904-BP
TRANS NPN 40V 0.2A TO92
Micro Commercial Co
0
In Stock
Obsolete
-
Bulk
Obsolete
NPN
200 mA
40 V
400mV @ 5mA, 50mA
50nA
100 @ 10mA, 1V
625 mW
250MHz
-55°C ~ 150°C
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92
0
In Stock
Obsolete
-
Bulk
Obsolete
NPN
200 mA
40 V
400mV @ 5mA, 50mA
50nA
100 @ 10mA, 1V
625 mW
250MHz
-55°C ~ 150°C (TJ)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92
Showing
of 3