1N5350

Micro Commercial Co

Discrete Semiconductor Products | Single

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-204AC, DO-15, Axial
1N5350B-TP
DIODE ZENER 13V 5W DO15
Micro Commercial Co
15,968
In Stock
1 : $0.40000
Cut Tape (CT)
4,000 : $0.10749
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
13 V
±5%
5 W
2.5 Ohms
1 µA @ 9.9 V
1.2 V @ 1 A
-55°C ~ 150°C
Through Hole
DO-204AC, DO-15, Axial
DO-15
Showing
of 1