Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SCR 600V 20A TO263 | 2,426 | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | ||
SCR 600V 20A TO263 | 580 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | ||
SCR 600V 20A TO220AB | 582 | Tube | - | ||
SCR 600V 20A TO220AB | 87 | Tube | - | ||
SCR 600V 20A ITO220AB | 600 | Tube | - | ||
SCR 600V 20A ITO220AB | 577 | Tube | - | ||
SJ6020R1TP SCR 600V 25A TO220R | SCR 600V 25A TO220R | 0 | Tube | - | |
SJ6020L1TP SCR 600V 20A TO220L | SCR 600V 20A TO220L | 0 | Tube | - | |
SJ6020R2ATP HT SCR 600V 20A TO220R AECQ | HT SCR 600V 20A TO220R AECQ | 0 | Tube | - | |
SJ6020RATP SCR 600V 20A TO220R | SCR 600V 20A TO220R | 0 | Tube | - | |
SJ6020R1ATP HT SCR 600V 20A TO220R AECQ | HT SCR 600V 20A TO220R AECQ | 0 | Tube | - | |
SJ6020L2ATP HT SCR 600V 20A TO220L ACEQ | HT SCR 600V 20A TO220L ACEQ | 0 | Tube | - | |
SJ6020LATP SCR 600V 20A TO220L | SCR 600V 20A TO220L | 0 | Tube | - | |
SJ6020L1ATP HT SCR 600V 20A TO220L AECQ | HT SCR 600V 20A TO220L AECQ | 0 | Tube | - | |
SJ6020N1TP HIGH TJ 600V 20A SCR TO263 | HIGH TJ 600V 20A SCR TO263 | 0 | Tube | - |