CPC5602

Littelfuse Inc.

Discrete Semiconductor Products | Single FETs, MOSFETs

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
CPC3708ZTR
CPC5602CTR
MOSFET N-CH 350V 5MA SOT-223
Littelfuse Inc.
121,402
In Stock
1 : $1.35000
Cut Tape (CT)
1,000 : $0.39937
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
350 V
5mA (Ta)
0.35V
14Ohm @ 50mA, 350mV
-
±20V
300 pF @ 0 V
Depletion Mode
2.5W (Ta)
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
Showing
of 1