WO-4209S

Lin Engineering

Motors, Actuators, Solenoids and Drivers | Stepper Motors

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Coil Type
Voltage - Rated
Current Rating (Amps)
Steps per Revolution
Step Angle
Accuracy
Torque - Holding (oz-in / mNm)
Size / Dimension
NEMA Frame Size
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Operating Temperature
Coil Resistance
Features
30
In Stock
1 : $42.08000
Tray
-
Tray
Active
-
Bipolar
24VDC
1.33 A
400.0
0.9°
-
31 / 219
Square - 1.669" x 1.669" (42.40mm x 42.40mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (31.00mm)
Wire Leads
-20°C ~ 50°C
2.4 Ohms
Round Shaft
24
In Stock
1 : $42.08000
Tray
-
Tray
Active
-
Bipolar
24VDC
670 mA
400.0
0.9°
-
31 / 219
Square - 1.669" x 1.669" (42.40mm x 42.40mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (31.00mm)
Wire Leads
-20°C ~ 50°C
9.6 Ohms
-
Showing
of 2