Fans, Blowers, Thermal Management | Thermoelectric, Peltier Modules
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
137 In Stock | 1 : $39.06000 Bulk | Bulk | Active | Rectangular - 24.56mm L x 12.29mm W | 9.0W @ 25°C | 67°C @ 25°C | 3.40mm | 1 | 2.1 A | 7.6 V | 3.13 Ohms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
1 In Stock | 1 : $38.54000 Bulk | Bulk | Active | Square - 24.60mm L x 24.60mm W | 9.0W @ 25°C | 67°C @ 25°C | 3.40mm | 1 | 2.1 A | 7.6 V | 3.13 Ohms | 80°C | Lead Wires, Sealed - Epoxy |