EST108M

KEMET

Capacitors | Aluminum Electrolytic Capacitors

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
EST SERIES 5 mm
EST108M025AL3EA
CAP ALUM 1000UF 20% 25V RADIAL
KEMET
6,902
In Stock
1 : $1.27000
Cut Tape (CT)
500 : $0.43956
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
1000 µF
±20%
25 V
46mOhm @ 100kHz
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.14 A @ 120 Hz
1.9 A @ 100 kHz
0.197" (5.00mm)
0.512" Dia (13.00mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
ESx10xMxxxAL4AA
EST108M035AL4AA
CAP ALUM 1000UF 20% 35V RADIAL
KEMET
3,569
In Stock
1 : $1.74000
Bulk
Bulk
Active
1000 µF
±20%
35 V
45mOhm @ 100kHz
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.007 A @ 120 Hz
2.23 A @ 100 kHz
0.197" (5.00mm)
0.512" Dia (13.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can
ESxxx8M0xxAM3AA
EST108M063AM3AA
CAP ALUM 1000UF 20% 63V RADIAL
KEMET
1,980
In Stock
1 : $2.94000
Bulk
Bulk
Active
1000 µF
±20%
63 V
45mOhm @ 100kHz
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.074 A @ 120 Hz
1.79 A @ 100 kHz
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.496" (38.00mm)
-
Through Hole
Radial, Can
Showing
of 3