ESH336M

KEMET

Capacitors | Aluminum Electrolytic Capacitors

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ESH106M035AC3AA
ESH336M025AC3AA
CAP ALUM 33UF 20% 25V RADIAL TH
KEMET
8,288
In Stock
1 : $0.14000
Box
Box
Active
33 µF
±20%
25 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
75 mA @ 120 Hz
150 mA @ 10 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
ESH 8mm SERIES
ESH336M063AG3AA
CAP ALUM 33UF 20% 63V RADIAL TH
KEMET
3,019
In Stock
1 : $0.34000
Bulk
Bulk
Active
33 µF
±20%
63 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
110 mA @ 120 Hz
220 mA @ 10 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
ESH SERIES 6.00mm
ESH336M050AE3AA
CAP ALUM 33UF 20% 50V RADIAL TH
KEMET
9,260
In Stock
1 : $0.16000
Bulk
Bulk
Active
33 µF
±20%
50 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
105 mA @ 120 Hz
210 mA @ 10 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
ESH-C3
ESH336M050AC3AA
CAP ALUM 33UF 20% 50V RADIAL TH
KEMET
660
In Stock
1 : $0.16000
Bulk
Bulk
Active
33 µF
±20%
50 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
95 mA @ 120 Hz
190 mA @ 10 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
ESH-C3
ESH336M035AC3AA
CAP ALUM 33UF 20% 35V RADIAL TH
KEMET
0
In Stock
Check Lead Time
1 : $0.20000
Bulk
Bulk
Active
33 µF
±20%
35 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
85 mA @ 120 Hz
170 mA @ 10 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
Showing
of 5