PVI5033

Infineon Technologies

Isolators | Transistor, Photovoltaic Output Optoisolators

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SMD (300 mil)
PVI5033RSPBF
OPTOISO 3.75KV 2CH PHVOLT 8-SMT
Infineon Technologies
2,022
In Stock
1 : $14.53000
Tube
Tube
Active
2
3750Vrms
-
-
2.5ms, 500µs (Max)
-
DC
Photovoltaic
10V
5µA
-
40 mA
-
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-SMD
PVT422PBF
PVI5033RPBF
OPTOISO 3.75KV 2CH PHVOLT 8-DIP
Infineon Technologies
1,567
In Stock
1 : $10.17000
Tube
Tube
Active
2
3750Vrms
-
-
2.5ms, 500µs (Max)
-
DC
Photovoltaic
10V
5µA
-
40 mA
-
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
8-SMD
PVI5033RS-TPBF
OPTOISO 3.75KV 2CH PHVOLT 8-SMT
Infineon Technologies
754
In Stock
1 : $14.53000
Cut Tape (CT)
750 : $8.22512
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
3750Vrms
-
-
2.5ms, 500µs (Max)
-
DC
Photovoltaic
10V
5µA
-
40 mA
-
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-SMD
261-8-DIP
PVI5033RS-T
OPTOISO 3.75KV 2CH PHVOLT 8-SMT
Infineon Technologies
0
In Stock
750 : $3.29611
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
2
3750Vrms
-
-
2.5ms, 500µs (Max)
-
DC
Photovoltaic
10V
5µA
-
40 mA
-
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-SMD
PVT422PBF
PVI5033R
OPTOISO 3.75KV 2CH PHVOLT 8-DIP
Infineon Technologies
0
In Stock
150 : $3.58653
Tube
Tube
Obsolete
2
3750Vrms
-
-
2.5ms, 500µs (Max)
-
DC
Photovoltaic
10V
5µA
-
40 mA
-
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
8-SMD Pkg PVT
PVI5033RS
OPTOISO 3.75KV 2CH PHVOLT 8-SMT
Infineon Technologies
0
In Stock
150 : $3.61287
Tube
Tube
Obsolete
2
3750Vrms
-
-
2.5ms, 500µs (Max)
-
DC
Photovoltaic
10V
5µA
-
40 mA
-
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-SMD
Showing
of 6