IRS27952

Infineon Technologies

Integrated Circuits (ICs) | DC DC Switching Controllers

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Type
Function
Output Configuration
Topology
Number of Outputs
Output Phases
Voltage - Supply (Vcc/Vdd)
Frequency - Switching
Duty Cycle (Max)
Synchronous Rectifier
Clock Sync
Serial Interfaces
Control Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
IRS25411STRPBF
IRS27952STRPBF
IC REG CTRLR BUCK/HALF-BRG 8SOIC
Infineon Technologies
4,975
In Stock
1 : $2.93000
Cut Tape (CT)
2,500 : $1.34005
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transistor Driver
Step-Down, Step-Up/Step-Down
Positive, Isolation Capable
Buck, Half-Bridge
2
2
12V ~ 18V
Up to 500Hz
50%
Yes
No
-
Enable, Frequency Control
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
IRS27952SPBF
IC REG CTRLR BUCK/HALF-BRG 8SOIC
Infineon Technologies
0
In Stock
Obsolete
-
Tube
Obsolete
Transistor Driver
Step-Down, Step-Up/Step-Down
Positive, Isolation Capable
Buck, Half-Bridge
2
2
12V ~ 18V
Up to 500kHz
50%
Yes
No
-
Enable, Frequency Control
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2