Discrete Semiconductor Products | Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,472 In Stock | 1 : $1.71000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 200 V | 18A (Tc) | 10V | 150mOhm @ 11A, 10V | 4V @ 250µA | 67 nC @ 10 V | ±20V | 1160 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
21,543 In Stock | 1 : $2.10000 Cut Tape (CT) 800 : $0.68629 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 18A (Tc) | 10V | 150mOhm @ 11A, 10V | 4V @ 250µA | 67 nC @ 10 V | ±20V | 1160 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 18A (Tc) | 10V | 150mOhm @ 11A, 10V | 4V @ 250µA | 67 nC @ 10 V | ±20V | 1160 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | 250 : $1.59684 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 18A (Tc) | 10V | 150mOhm @ 11A, 10V | 4V @ 250µA | 67 nC @ 10 V | ±20V | 1160 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
0 In Stock | 1 : $2.11000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 18A (Tc) | 10V | 150mOhm @ 11A, 10V | 4V @ 250µA | 67 nC @ 10 V | ±20V | 1160 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-262 | TO-262-3 Long Leads, I2PAK, TO-262AA |